Part Details for 4303F5 by Chicago Miniature Lighting LLC
Overview of 4303F5 by Chicago Miniature Lighting LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4303F5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED TH 3mm 2.1V 10mA 25mcd Green RoHS: Compliant |
3089 In Stock |
|
$0.2019 / $0.3062 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | LED, Dome Style, Green, Diffused | 40 |
|
$0.2111 / $0.4690 | Buy Now |
|
Master Electronics | LED TH 3mm 2.1V 10mA 25mcd Green RoHS: Compliant |
3089 In Stock |
|
$0.2019 / $0.3062 | Buy Now |
Part Details for 4303F5
4303F5 CAD Models
4303F5 Part Data Attributes:
|
4303F5
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
4303F5
Chicago Miniature Lighting LLC
Single Color LED, Green, Diffused, T-1, 3.1mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 562 nm | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 90 deg |
Alternate Parts for 4303F5
This table gives cross-reference parts and alternative options found for 4303F5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4303F5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4303F5 | Single Color LED, Green, Diffused, T-1, 3.1mm, | CML Innovative Technologies | 4303F5 vs 4303F5 |
4303F5 | LED TH 3mm 2.1V 10mA 25mcd Green | Visual Communications Company | 4303F5 vs 4303F5 |