-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED TH 3mm 2.1V 10mA 25mcd Green
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6987
|
Newark | Led, Green, T-1 (3Mm), 16Mcd, 562Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:10Ma, Forward Voltage:2.2V, Wavelength Typ:562Nm, Luminous Intensity:16Mcd, Viewing Angle:90°, Lens Shape:Round Rohs Compliant: Yes |Vcc (Visual Communications Company) 4303F5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2130 |
|
$0.2090 / $0.6240 | Buy Now |
DISTI #
4303F5-ND
|
DigiKey | LED GREEN DIFFUSED T-1 T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1479 In Stock |
|
$0.2101 / $0.7200 | Buy Now |
DISTI #
606-4303F5
|
Mouser Electronics | Standard LEDs - Through Hole GREEN DIFFUSED RoHS: Compliant | 13 |
|
$0.1960 / $0.6700 | Buy Now |
DISTI #
V36:1790_07148955
|
Arrow Electronics | LED Uni-Color Green 563nm 2-Pin T-1 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1845 | Americas - 3 |
|
$0.1775 | Buy Now |
DISTI #
70130407
|
RS | LED, Solid State LED, Green, 3.3mmDia., T-1, 90deg, 562nm, 10mA, 2.2V Vf, 5V Vr | VCC (Visual Communications Company) 4303F5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 836 |
|
$0.4900 / $0.7000 | Buy Now |
|
Future Electronics | 4303F Series Green 3 mm 90° 3 mcd Diffused 2 V Solid State LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 1437Bag |
|
$0.2100 / $0.2450 | Buy Now |
|
CHIPMALL.COM LIMITED | 3mmԲ�ε�ͷ Plugin,D=3mm Light Emitting Diodes (LED) ROHS | 300 |
|
$0.3347 / $0.5926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4303F5
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
4303F5
Visual Communications Company
LED TH 3mm 2.1V 10mA 25mcd Green
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 562 nm | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 90 deg |
This table gives cross-reference parts and alternative options found for 4303F5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4303F5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2191LX7-6V | Single Color LED, Yellow | Chicago Miniature Lighting LLC | 4303F5 vs 2191LX7-6V |
311-512-21 | Single Color LED, Green, Diffused, 7mm, PLASTIC, 2 PIN | MARL International Limited | 4303F5 vs 311-512-21 |
2191QL7-12V | Single Color LED, Yellow, | Visual Communications Company | 4303F5 vs 2191QL7-12V |
2194AX1-12V | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | Chicago Miniature Lighting LLC | 4303F5 vs 2194AX1-12V |
2194A1-12V | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 4303F5 vs 2194A1-12V |
2191QU1-12V | Single Color LED, Red, | CML Innovative Technologies | 4303F5 vs 2191QU1-12V |
2191QUX1-12V | Single Color LED, Red, | Visual Communications Company | 4303F5 vs 2191QUX1-12V |
2191U1-24V | Single Color LED, Red, Diffused, | CML Innovative Technologies | 4303F5 vs 2191U1-24V |
2330QDX1 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 4303F5 vs 2330QDX1 |
2191QL7-24V | Single Color LED, Yellow, Diffused, | CML Innovative Technologies | 4303F5 vs 2191QL7-24V |