Part Details for 4302H1-12V by CML Innovative Technologies
Overview of 4302H1-12V by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4302H1-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51592140
|
Verical | 4302H1-12V Min Qty: 100 Package Multiple: 50 Date Code: 1801 | Americas - 200 |
|
$0.7628 | Buy Now |
|
Quest Components | LED, Dome Style, Red, Diffused | 9 |
|
$0.6583 / $0.7899 | Buy Now |
Part Details for 4302H1-12V
4302H1-12V CAD Models
4302H1-12V Part Data Attributes
|
4302H1-12V
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
4302H1-12V
CML Innovative Technologies
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 4302H1-12V
This table gives cross-reference parts and alternative options found for 4302H1-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4302H1-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3601-D0001 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | 4302H1-12V vs HLMP-3601-D0001 |
HLMP-3112 | Single Color LED, Red, Diffused, T-1 3/4, 4.825mm | Agilent Technologies Inc | 4302H1-12V vs HLMP-3112 |
HLMP-3601 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | 4302H1-12V vs HLMP-3601 |
HLMP-3601-D0002 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | 4302H1-12V vs HLMP-3601-D0002 |
HLMP-3601 | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | 4302H1-12V vs HLMP-3601 |
200-BR12V | Single Color LED, Red, Diffused, T-1 3/4, 4.8mm, | Visual Communications Company | 4302H1-12V vs 200-BR12V |
HLMP-3601 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | 4302H1-12V vs HLMP-3601 |
HLMP-3601-D0002 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | 4302H1-12V vs HLMP-3601-D0002 |
HLMP-3601 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | 4302H1-12V vs HLMP-3601 |
HLMP-3112 | T-1 3/4 SINGLE COLOR LED, RED, 4.825mm | Avago Technologies | 4302H1-12V vs HLMP-3112 |