Part Details for 200-BR12V by Visual Communications Company
Overview of 200-BR12V by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 200-BR12V
200-BR12V CAD Models
200-BR12V Part Data Attributes
|
200-BR12V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
200-BR12V
Visual Communications Company
Single Color LED, Red, Diffused, T-1 3/4, 4.8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
Additional Feature | T-1 3/4 | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 4.8 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 200-BR12V
This table gives cross-reference parts and alternative options found for 200-BR12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200-BR12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3601-D0001 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | 200-BR12V vs HLMP-3601-D0001 |
HLMP-3112 | Single Color LED, Red, Diffused, T-1 3/4, 4.825mm | Agilent Technologies Inc | 200-BR12V vs HLMP-3112 |
HLMP-3601 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | 200-BR12V vs HLMP-3601 |
HLMP-3601-D0002 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | 200-BR12V vs HLMP-3601-D0002 |
HLMP-3601 | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | 200-BR12V vs HLMP-3601 |
HLMP-3601 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | 200-BR12V vs HLMP-3601 |
HLMP-3601-D0002 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | 200-BR12V vs HLMP-3601-D0002 |
HLMP-3601 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | 200-BR12V vs HLMP-3601 |
HLMP-3112 | T-1 3/4 SINGLE COLOR LED, RED, 4.825mm | Avago Technologies | 200-BR12V vs HLMP-3112 |
HLMP-3112 | Single Color LED, Red, T-1 3/4, 4.825mm, | Broadcom Limited | 200-BR12V vs HLMP-3112 |