Part Details for 4301.2122 by Schurter Electronic Components
Overview of 4301.2122 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Price & Stock for 4301.2122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B9965
|
Newark | Kea Power Entry Module 10A C14/Carton Box |Schurter 4301.2122 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4000 / $9.2500 | Buy Now |
DISTI #
486-6845-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3762 / $9.5800 | Buy Now |
DISTI #
4301.2122
|
Avnet Americas | KEA POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 4301.2122) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 1 Days Container: Box | 0 |
|
$5.2472 / $6.1531 | Buy Now |
DISTI #
693-4301.2122
|
Mouser Electronics | AC Power Entry Modules KEA PWR ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$5.8700 / $9.5600 | Order Now |
DISTI #
70434756
|
RS | Appliance Inlet w/Fusehldr, IEC, C14,250VAC,10A,2P, Pnl Mt-Snap-1.5mm, QC,2Pos Slctr | Schurter 4301.2122 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1700 / $8.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$5.2500 | Buy Now |
|
Onlinecomponents.com | KEA POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$5.5700 / $8.4700 | Buy Now |
DISTI #
000000000000283733
|
Sager | AC Power Entry Modules KEA PWR ENTRY MODUL 10A Min Qty: 100 | 0 |
|
$5.4400 / $5.8900 | Buy Now |
DISTI #
4301.2122
|
Avnet Abacus | KEA POWER ENTRY MODUL 10A (Alt: 4301.2122) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | KEA POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$5.5700 / $8.4700 | Buy Now |
Part Details for 4301.2122
4301.2122 CAD Models
4301.2122 Part Data Attributes
|
4301.2122
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4301.2122
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Additional Feature | STANDARDS: CUL, IEC 60320-1, IEC 60127-6 , UL, VDE | |
Body Breadth | 1.18 inch | |
Body Depth | 1.25 inch | |
Body Length | 1.33 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4301.2122
This table gives cross-reference parts and alternative options found for 4301.2122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4301.2122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4301.2124 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4301.2122 vs 4301.2124 |
GSF1.2204.51 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4301.2122 vs GSF1.2204.51 |
4301.2004 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4301.2122 vs 4301.2004 |
4304.4095 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4301.2122 vs 4304.4095 |
4304.5050 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4301.2122 vs 4304.5050 |
GSF1.1200.31 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4301.2122 vs GSF1.1200.31 |
GSF1.2200.01 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4301.2122 vs GSF1.2200.01 |
4301.1214.04 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4301.2122 vs 4301.1214.04 |
4304.4067 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4301.2122 vs 4304.4067 |
GSF1.1102.31 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4301.2122 vs GSF1.1102.31 |