Part Details for 4304.5050 by Schurter Electronic Components
Overview of 4304.5050 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL5050-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for 4304.5050
4304.5050 CAD Models
4304.5050 Part Data Attributes
|
4304.5050
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4304.5050
Schurter Electronic Components
Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, UL, VDE | |
Body Breadth | 1.97 inch | |
Body Depth | 2.14 inch | |
Body Length | 2.56 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4304.5050
This table gives cross-reference parts and alternative options found for 4304.5050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4304.5050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GSF1.1202.52 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 4304.5050 vs GSF1.1202.52 |
4304.4095 | Schurter Electronic Components | $41.7724 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 4304.5050 vs 4304.4095 |
GSF1.1102.31 | Schurter Electronic Components | $7.4250 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 4304.5050 vs GSF1.1102.31 |
4304.4061 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 4304.5050 vs 4304.4061 |
CWL2120C | Cooper Industries | Check for Price | MAINS POWER CONNECTOR | 4304.5050 vs CWL2120C |
GSF1.1004.01 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 4304.5050 vs GSF1.1004.01 |
GSF1.1200.41 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 4304.5050 vs GSF1.1200.41 |
4304.4065 | Schurter Electronic Components | $53.4505 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 4304.5050 vs 4304.4065 |
4304.5046 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 4304.5050 vs 4304.5046 |
4301.2143 | Schurter Electronic Components | $10.9250 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 4304.5050 vs 4301.2143 |