Part Details for 430 by Adafruit Industries
Overview of 430 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X1648
|
Newark | Antistatic Snap Box, 5Pack, Esd Storage Type:Box, External Height - Imperial:0.87", External Height - Metric:22.1Mm, External Width - Imperial:0.98", External Width - Metric:25Mm, External Depth - Imperial:1.26", Product Range:- Rohs Compliant: Na |Adafruit 430 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$6.9500 | Buy Now |
DISTI #
1528-1577-ND
|
DigiKey | COMP STORAGE PLST 1.26X1" 1=5PCS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
60 In Stock |
|
$6.9500 | Buy Now |
DISTI #
485-430
|
Mouser Electronics | Adafruit Accessories Antistatic Modular Snap Boxes 5 pack RoHS: Compliant | 69 |
|
$6.9500 | Buy Now |
DISTI #
V99:2348_14717234
|
Arrow Electronics | Black Plastic Modular Snap Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1603 | Americas - 59 |
|
$0.7248 / $6.9500 | Buy Now |
DISTI #
25944000
|
Verical | Black Plastic Modular Snap Box RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1603 | Americas - 59 |
|
$6.9500 | Buy Now |
Part Details for 430
430 CAD Models
430 Part Data Attributes
|
430
Adafruit Industries
Buy Now
|
Compare Parts:
430
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |