42820-2242
Molex
Description: Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle,

Overview of 42820-2242 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
77315-428-20LF Amphenol Communications Solutions BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded Header, Right Angle, Through Hole, Single Row, 20 Positions
SER8052-242MEB Coilcraft Inc General Purpose Inductor, 2.4uH, 20%, Ferrite-Core, 3335
SER8052-242ME Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free

Price & Stock for 42820-2242 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 56H9153
Newark Header Connector, pcb Mount, recept,2 Contacts, pin,0.394 Pitch, wrap Post Terminal, polarized Lck |Molex 42820-2242 (Alternate Part Number: 800754880176 RoHS: Not Compliant Min Qty: 460 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $5.2400
  • 500 $4.8900
  • 1,000 $4.3300
$4.3300 / $5.2400 Buy Now
Onlinecomponents.com Conn Wire to Board HDR 2 POS 10mm Solder RA Thru-Hole Mini-Fit Sr™ Tube RoHS: Compliant 0
  • 115 $4.8800
  • 230 $4.4800
  • 460 $4.2200
  • 500 $3.9500
  • 1,000 $3.6900
  • 2,500 $3.4600
$3.4600 / $4.8800 Buy Now

CAD Models for 42820-2242 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 42820-2242 by Molex

42820-2242
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED, RATED CURRENT(POWER): 50A SHROUDED
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.421 inch
Body Depth
0.827 inch
Body Length
0.823 inch
Body/Shell Style
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P2
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
BLADE PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
9.7856 N
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Plating Thickness
100u inch
Reference Standard
UL
Terminal Pitch
10.0076 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. 42820-2242
    Molex
    Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle,
    VS

Alternate Parts for 42820-2242

This table gives cross-reference parts and alternative options found for 42820-2242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42820-2242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
42820-2223 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Molex 42820-2242 vs 42820-2223
42820-2213 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, Molex 42820-2242 vs 42820-2213
42820-2233 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Molex 42820-2242 vs 42820-2233
0428202242 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Molex 42820-2242 vs 0428202242
0428202233 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Molex 42820-2242 vs 0428202233
0428202212 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Molex 42820-2242 vs 0428202212
42820-2212 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, Molex 42820-2242 vs 42820-2212
42820-2239 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Molex 42820-2242 vs 42820-2239
Part Number Description Manufacturer Compare
2-179276-2 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug TE Connectivity 42820-2242 vs 2-179276-2
2-179276-5 CONNECTOR, 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER TE Connectivity 42820-2242 vs 2-179276-5
1-179276-2 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug TE Connectivity 42820-2242 vs 1-179276-2

Related Parts for 42820-2242

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 42820-2242 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 42820-2242 by Molex

Select Manufacturer
Which Manufacturer of 42820-2242 would you like to use for your alert(s)?
  • Please alert me when 42820-2242 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 42820-2242 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 42820-2242 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 42820-2242 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 42820-2242.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 42820-2242 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: