There are no models available for this part yet.
Overview of 0428202242 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0428202242 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0428202242-ND
|
DigiKey | CONN HEADER R/A 2POS 10MM Min Qty: 460 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3831 | Buy Now | |
DISTI #
0428202242
|
Avnet Americas | Conn Wire to Board HDR 2 POS 10mm Solder RA Thru-Hole Tray - Rail/Tube (Alt: 0428202242) RoHS: Compliant Min Qty: 460 Package Multiple: 460 Container: Tube | 0 |
|
RFQ |
CAD Models for 0428202242 by Molex
Part Data Attributes for 0428202242 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
POLARIZED, RATED CURRENT(POWER): 50A SHROUDED
|
Body Breadth
|
0.421 inch
|
Body Depth
|
0.827 inch
|
Body Length
|
0.823 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
BLADE PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0428202242
This table gives cross-reference parts and alternative options found for 0428202242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0428202242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42820-2223 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Molex | 0428202242 vs 42820-2223 |
42820-2213 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, | Molex | 0428202242 vs 42820-2213 |
42820-2233 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Molex | 0428202242 vs 42820-2233 |
0428202233 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0428202242 vs 0428202233 |
42820-2242 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 0428202242 vs 42820-2242 |
0428202212 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0428202242 vs 0428202212 |
42820-2212 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 0428202242 vs 42820-2212 |
42820-2239 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Molex | 0428202242 vs 42820-2239 |