42820-2233
Molex
Description: Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,

Overview of 42820-2233 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
77315-428-20LF Amphenol Communications Solutions BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded Header, Right Angle, Through Hole, Single Row, 20 Positions
MSS6122-333MLC Coilcraft Inc General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT
MSS6122-333MLB Coilcraft Inc General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT

Price & Stock for 42820-2233 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 92M0988
Newark Minifit Sr Hdr Assy 125 Clip 2 Ckt Gold Rohs Compliant: Yes |Molex 42820-2233 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 849
  • 1 $3.1300
  • 10 $3.1300
  • 25 $3.1300
  • 50 $3.1300
  • 100 $3.1300
  • 250 $3.1300
$3.1300 Buy Now
DISTI # 01AH1177
Newark Wtb Conn, Header, 2Pos, 1Row, 10Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:10Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mini-Fit Sr. 42820 Series Rohs Compliant: Yes |Molex 42820-2233 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 101
  • 1 $8.1600
  • 10 $7.4400
  • 25 $7.0600
  • 50 $6.8300
  • 100 $6.6000
  • 250 $5.9600
$5.9600 / $8.1600 Buy Now
DISTI # 01AH1177
Avnet Americas Conn Wire to Board HDR 2 POS 10mm Solder RA Thru-Hole Tube - Bulk (Alt: 01AH1177) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk 101 Partner Stock
  • 1 $8.1600
  • 10 $7.4400
  • 25 $7.0600
  • 50 $6.8300
  • 100 $6.6000
$6.6000 / $8.1600 Buy Now
DISTI # 0428202233
Avnet Americas Conn Wire to Board HDR 2 POS 10mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0428202233) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 11 Weeks, 0 Days Container: Tube 0
  • 420 $3.6111
$3.6111 Buy Now
DISTI # 92M0988
Avnet Americas Conn Wire to Board HDR 2 POS 10mm Solder RA Thru-Hole Tube - Bulk (Alt: 92M0988) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk 0
  • 1 $7.5100
  • 10 $6.7900
  • 25 $6.4200
  • 50 $6.1900
  • 100 $5.9500
$5.9500 / $7.5100 Buy Now
DISTI # 538-42820-2233
Mouser Electronics Headers & Wire Housings HEADER R/A 2P retention clip RoHS: Compliant 57
  • 1 $4.9800
  • 10 $4.3600
  • 100 $3.6600
  • 460 $3.6500
$3.6500 / $4.9800 Buy Now
Onlinecomponents.com Conn Wire to Board HDR 2 POS 10mm Solder RA Thru-Hole Mini-Fit Sr™ Tube RoHS: Compliant 849 Partner Stock
  • 20 $4.1400
  • 80 $4.0600
  • 200 $3.9800
  • 350 $3.9000
  • 420 $3.8300
  • 500 $3.5700
  • 1,000 $3.3300
$3.3300 / $4.1400 Buy Now
DISTI # 428202233-MOL
TME Connector: wire-board Min Qty: 12 849
  • 12 $3.7626
  • 150 $3.3272
  • 250 $3.2676
  • 420 $3.1329
$3.1329 / $3.7626 Buy Now
DISTI # 42820-2233
IBS Electronics Minifit Sr Hdr Assy 125 Clip 2 Ckt Gold Rohs Compliant: Yes Molex 42820-2233 Min Qty: 200 Package Multiple: 1 849
  • 200 $4.3550
$4.3550 Buy Now
Master Electronics Conn Wire to Board HDR 2 POS 10mm Solder RA Thru-Hole Mini-Fit Sr™ Tube RoHS: Compliant 849 Partner Stock
  • 20 $4.1400
  • 80 $4.0600
  • 200 $3.9800
  • 350 $3.9000
  • 420 $3.8300
  • 500 $3.5700
  • 1,000 $3.3300
$3.3300 / $4.1400 Buy Now

CAD Models for 42820-2233 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 42820-2233 by Molex

42820-2233
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks, 4 Days
Samacsys Manufacturer
Molex
Additional Feature
MINI-FIT SR
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.425 inch
Body Depth
1.126 inch
Body Length
0.937 inch
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P2
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
BRASS
Contact Resistance
1.5 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
2200VAC V
Durability
30 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
29.3568 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED NYLON
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Shell Material
GLASS FILLED POLYAMIDE
Terminal Length
0.201 inch
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Withdrawl Force-Min
2.4464 N
Want to compare parts?
  1. 42820-2233
    Molex
    Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
    VS

Alternate Parts for 42820-2233

This table gives cross-reference parts and alternative options found for 42820-2233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42820-2233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0428202242 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Molex 42820-2233 vs 0428202242
0428202213 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Molex 42820-2233 vs 0428202213
42820-2213 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, Molex 42820-2233 vs 42820-2213
42820-2222 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, Molex 42820-2233 vs 42820-2222
42820-2243 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Molex 42820-2233 vs 42820-2243
42820-2242 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, Molex 42820-2233 vs 42820-2242
Part Number Description Manufacturer Compare
2-179276-3 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug TE Connectivity 42820-2233 vs 2-179276-3
2-179276-5 CONNECTOR, 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER TE Connectivity 42820-2233 vs 2-179276-5
2-179276-5 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER TE's AMP 42820-2233 vs 2-179276-5

Related Parts for 42820-2233

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 42820-2233 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 42820-2233 by Molex

Select Manufacturer
Which Manufacturer of 42820-2233 would you like to use for your alert(s)?
  • Please alert me when 42820-2233 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 42820-2233 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 42820-2233 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 42820-2233 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 42820-2233.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 42820-2233 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: