Part Details for 426EN9-8 by Honeywell Sensing and Control
Overview of 426EN9-8 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 426EN9-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
426EN9-8-ND
|
DigiKey | SWITCH SNAP ACTION 6PDT 7A 28V Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,856.8760 | Buy Now |
DISTI #
785-426EN9-8
|
Mouser Electronics | Basic / Snap Action Switches Sealed SE/EN SWITCHES RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 6 Pole Double Throw (6PDT), 7 A Resistive at 28 Vdc, Stainless Steel Enclosure, Roller Plunger Actuator with Roller Guide Retaining Lock Ring, 5/8-24 UNEF Threaded Bushing, (18) 2438 mm [96 in] Lead Wire Termination (20 Gage) Side Exit RoHS: Compliant |
8 On Order |
|
$2,828.9000 / $7,492.6500 | Buy Now |
DISTI #
426EN9-8
|
TTI | Basic / Snap Action Switches Sealed SE/EN SWITCHES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
|
Powell Electronics | Sealed Limit Switch Min Qty: 10 | 34 |
|
$2,063.2900 / $3,174.3100 | Buy Now |
DISTI #
426EN9-8
|
FDH Electronics | Switches Min Qty: 1 | 2 |
|
$3,225.0860 / $5,016.8000 | Buy Now RFQ |
|
Master Electronics | MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 6 Pole Double Throw (6PDT), 7 A Resistive at 28 Vdc, Stainless Steel Enclosure, Roller Plunger Actuator with Roller Guide Retaining Lock Ring, 5/8-24 UNEF Threaded Bushing, (18) 2438 mm [96 in] Lead Wire Termination (20 Gage) Side Exit RoHS: Compliant |
8 On Order |
|
$2,828.9000 / $7,492.6500 | Buy Now |
Part Details for 426EN9-8
426EN9-8 CAD Models
426EN9-8 Part Data Attributes
|
426EN9-8
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
426EN9-8
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 7.37mm, Wire Terminal, Steel Roller Plunger Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 7.37 mm | |
Actuator Type | STEEL ROLLER PLUNGER | |
Additional Feature | 6 SWITCHES AVAILABLE | |
Body Height | 32.69 mm | |
Body Length or Diameter | 38.1 mm | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 53.38 N | |
Pre-Travel-Max | 1.02 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |