Part Details for 42377-0177 by Molex
Overview of 42377-0177 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 42377-0177
42377-0177 CAD Models
42377-0177 Part Data Attributes
|
42377-0177
Molex
Buy Now
Datasheet
|
Compare Parts:
42377-0177
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL | |
Contact Finish Termination | TIN (100) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 42377-0177
This table gives cross-reference parts and alternative options found for 42377-0177. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42377-0177, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86641-102 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 42377-0177 vs 86641-102 |
HB0202E-K0 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Foxconn | 42377-0177 vs HB0202E-K0 |
8614-00-02-1-LO-14-331-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 42377-0177 vs 8614-00-02-1-LO-14-331-LF |
910F-9-102-03 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Methode Electronics Inc | 42377-0177 vs 910F-9-102-03 |
68764-902LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 42377-0177 vs 68764-902LF |
8614-00-02-1-LO-5-329-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 42377-0177 vs 8614-00-02-1-LO-5-329-LF |
68764-202 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 42377-0177 vs 68764-202 |
8614-00-02-1-LO-5-330-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 42377-0177 vs 8614-00-02-1-LO-5-330-LF |
1Y-10-241-02-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | NICOMATIC | 42377-0177 vs 1Y-10-241-02-1 |
68023-002HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 42377-0177 vs 68023-002HLF |