There are no models available for this part yet.
Overview of 1Y-10-241-02-1 by NICOMATIC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1Y-10-241-02-1 by NICOMATIC
Part Data Attributes for 1Y-10-241-02-1 by NICOMATIC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICOMATIC SA
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
Alternate Parts for 1Y-10-241-02-1
This table gives cross-reference parts and alternative options found for 1Y-10-241-02-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1Y-10-241-02-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86641-102 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 1Y-10-241-02-1 vs 86641-102 |
HB0202E-K0 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Foxconn | 1Y-10-241-02-1 vs HB0202E-K0 |
8614-00-02-1-LO-14-331-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1Y-10-241-02-1 vs 8614-00-02-1-LO-14-331-LF |
910F-9-102-03 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Methode Electronics Inc | 1Y-10-241-02-1 vs 910F-9-102-03 |
68764-902LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1Y-10-241-02-1 vs 68764-902LF |
8614-00-02-1-LO-5-329-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1Y-10-241-02-1 vs 8614-00-02-1-LO-5-329-LF |
68764-202 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 1Y-10-241-02-1 vs 68764-202 |
8614-00-02-1-LO-5-330-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1Y-10-241-02-1 vs 8614-00-02-1-LO-5-330-LF |
68023-002HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 1Y-10-241-02-1 vs 68023-002HLF |
55101-T1102LF | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch, Right Angle | Amphenol Communications Solutions | 1Y-10-241-02-1 vs 55101-T1102LF |