Part Details for 4230-T120-K0BE-1.6A by E-T-A
Overview of 4230-T120-K0BE-1.6A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-120XJLC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
76342-304HLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 8 Positions, 2.54mm (0.100in) Pitch | |
76342-307LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 14 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 4230-T120-K0BE-1.6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4230-T120-K0BE-1.6A-ND
|
DigiKey | CIR BRK THERM 1.6A 480VAC/125VDC Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.2200 | Buy Now |
DISTI #
457-4230T120K0BE1.6
|
Mouser Electronics | Circuit Breakers 1077, 2P, DM, 480VAC/60VDC, B, 1.6A RoHS: Compliant | 0 |
|
$19.7200 / $22.7400 | Order Now |
DISTI #
71478961
|
RS | Circuit Breaker Miniature B Curve DIN Rail UL1077 277/480V 120VAC 60VDC 2P 1.6A | E-T-A Circuit Protection and Control 4230-T120-K0BE-1.6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2500 / $20.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 36 Factory Stock |
|
$14.9100 / $19.5700 | Buy Now |
DISTI #
000000000005606313
|
Sager | Circuit Breakers 1077, 2P, DM, 480VAC/60VDC, B, 1.6A Min Qty: 1 | 0 |
|
$16.4500 / $22.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 36 Factory Stock |
|
$14.9100 / $19.5700 | Buy Now |