Part Details for 422EN1-12 by Honeywell Sensing and Control
Overview of 422EN1-12 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 422EN1-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2153
|
Newark | Honeywell |Honeywell 422EN1-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$730.3500 / $758.9400 | Buy Now |
DISTI #
785-422EN112
|
Mouser Electronics | Basic / Snap Action Switches Sealed SE/EN SWITCHES RoHS: Not Compliant | 0 |
|
$1,300.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
15 Partner Stock |
|
$1,321.1000 / $1,403.4300 | Buy Now |
DISTI #
33934971
|
Verical | Switch Limit N.O./N.C. DPDT Top Roller Plunger Wire Lead 7A 28VDC 53.38N Linear Panel Mount Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$1,219.2500 / $1,268.0300 | Buy Now |
DISTI #
422EN112-HON
|
TME | 422EN1-12 Min Qty: 1 | 15 |
|
$867.7008 / $964.1120 | Buy Now |
DISTI #
C1S315200605756
|
Chip1Stop | Snap Action Switch | 15 |
|
$1,100.0000 / $1,360.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
15 Partner Stock |
|
$1,321.1000 / $1,403.4300 | Buy Now |