Part Details for 422TTL33 by Advantech Co Ltd
Overview of 422TTL33 by Advantech Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 422TTL33
422TTL33 CAD Models
422TTL33 Part Data Attributes
|
422TTL33
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
422TTL33
Advantech Co Ltd
1 Func, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Interface IC Type | RS-422 To TTL CONVERTER | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |