Datasheets
420VXS180MEFCSN25X35 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT

Part Details for 420VXS180MEFCSN25X35 by Rubycon Corporation

Overview of 420VXS180MEFCSN25X35 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Price & Stock for 420VXS180MEFCSN25X35

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Aluminum Electrolytic - Radial - 180uF - 20% - 420VDC - 25mm dia x 35mm - -25 to 105°C RoHS: Compliant 0
  • 2 $12.7500
  • 25 $4.7800
  • 50 $3.1900
  • 100 $2.8600
  • 200 $2.6600
  • 600 $2.4800
  • 1,000 $2.4200
$2.4200 / $12.7500 Buy Now

Part Details for 420VXS180MEFCSN25X35

420VXS180MEFCSN25X35 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

420VXS180MEFCSN25X35 Part Data Attributes

420VXS180MEFCSN25X35 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
420VXS180MEFCSN25X35 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.82486 mA
Length 35 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 420 V
Ripple Current 1240 mA
Surface Mount NO
Tan Delta 0.2
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for 420VXS180MEFCSN25X35

This table gives cross-reference parts and alternative options found for 420VXS180MEFCSN25X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420VXS180MEFCSN25X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
420VXG180MEFCSN25X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT Rubycon Corporation 420VXS180MEFCSN25X35 vs 420VXG180MEFCSN25X35
LG420M0180BP442535 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, YAGEO Corporation 420VXS180MEFCSN25X35 vs LG420M0180BP442535
SLG187M420S1A5R35K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, Teapo Electronic Corporation 420VXS180MEFCSN25X35 vs SLG187M420S1A5R35K
LGUW6181MELA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation 420VXS180MEFCSN25X35 vs LGUW6181MELA
NRLRW181M420V25X35SF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 180uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp 420VXS180MEFCSN25X35 vs NRLRW181M420V25X35SF
420NXG180MEFCSN25X35 Aluminum Electrolytic Capacitor, Aluminum (wet), Rubycon Corporation 420VXS180MEFCSN25X35 vs 420NXG180MEFCSN25X35
LG420M0180BP5-2535 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, YAGEO Corporation 420VXS180MEFCSN25X35 vs LG420M0180BP5-2535
LG420M0180BP4-2535 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, YAGEO Corporation 420VXS180MEFCSN25X35 vs LG420M0180BP4-2535
420HXG180MEFCSN25X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation 420VXS180MEFCSN25X35 vs 420HXG180MEFCSN25X35
LGUW6181MERAGA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, Nichicon Corporation 420VXS180MEFCSN25X35 vs LGUW6181MERAGA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 420VXS180MEFCSN25X35 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 420VXS180MEFCSN25X35 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 420VXS180MEFCSN25X35 would you like to use for your alert(s)?
  • Please alert me when 420VXS180MEFCSN25X35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 420VXS180MEFCSN25X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 420VXS180MEFCSN25X35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 420VXS180MEFCSN25X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 420VXS180MEFCSN25X35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 420VXS180MEFCSN25X35 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: