Part Details for SLG187M420S1A5R35K by Teapo Electronic Corporation
Overview of SLG187M420S1A5R35K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLG187M420S1A5R35K
SLG187M420S1A5R35K CAD Models
SLG187M420S1A5R35K Part Data Attributes
|
SLG187M420S1A5R35K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG187M420S1A5R35K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 680 mA | |
Series | LG | |
Terminal Pitch | 10 mm |
Alternate Parts for SLG187M420S1A5R35K
This table gives cross-reference parts and alternative options found for SLG187M420S1A5R35K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLG187M420S1A5R35K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420VXG180MEFCSN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | Rubycon Corporation | SLG187M420S1A5R35K vs 420VXG180MEFCSN25X35 |
LG420M0180BP442535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | SLG187M420S1A5R35K vs LG420M0180BP442535 |
LGUW6181MELA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | SLG187M420S1A5R35K vs LGUW6181MELA |
420VXS180MEFCSN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLG187M420S1A5R35K vs 420VXS180MEFCSN25X35 |
NRLRW181M420V25X35SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 180uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | SLG187M420S1A5R35K vs NRLRW181M420V25X35SF |
420NXG180MEFCSN25X35 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | SLG187M420S1A5R35K vs 420NXG180MEFCSN25X35 |
LG420M0180BP5-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | SLG187M420S1A5R35K vs LG420M0180BP5-2535 |
LG420M0180BP4-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | SLG187M420S1A5R35K vs LG420M0180BP4-2535 |
420HXG180MEFCSN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLG187M420S1A5R35K vs 420HXG180MEFCSN25X35 |
LGUW6181MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | SLG187M420S1A5R35K vs LGUW6181MERAGA |