Part Details for 420MXG82MOOESN22X25 by Rubycon Corporation
Overview of 420MXG82MOOESN22X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 420MXG82MOOESN22X25
420MXG82MOOESN22X25 CAD Models
420MXG82MOOESN22X25 Part Data Attributes
|
420MXG82MOOESN22X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420MXG82MOOESN22X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.55675 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 640 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 420MXG82MOOESN22X25
This table gives cross-reference parts and alternative options found for 420MXG82MOOESN22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420MXG82MOOESN22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM421VNN820MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 82uF, | Chemi-Con | 420MXG82MOOESN22X25 vs EKMM421VNN820MP25S |
EKMQ421VSN820MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 420MXG82MOOESN22X25 vs EKMQ421VSN820MP25S |
LSG820M2P--A2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 82uF, | Lelon Electronics Corp | 420MXG82MOOESN22X25 vs LSG820M2P--A2225 |
MAL209454829E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420 V, 82 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 420MXG82MOOESN22X25 vs MAL209454829E3 |
420VXS82MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 420MXG82MOOESN22X25 vs 420VXS82MEFCSN22X25 |
EKMQ421VNN820MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 82uF, | Chemi-Con | 420MXG82MOOESN22X25 vs EKMQ421VNN820MP25S |
420HXG82MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 420MXG82MOOESN22X25 vs 420HXG82MEFCSN22X25 |
SLP820M420A1P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 420MXG82MOOESN22X25 vs SLP820M420A1P3A |
LGUW6820MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | 420MXG82MOOESN22X25 vs LGUW6820MERZHA |
NRLPW820M420V22X25LF | CAP,AL2O3,82UF,420VDC,20% -TOL,20% +TOL | NIC Components Corp | 420MXG82MOOESN22X25 vs NRLPW820M420V22X25LF |