There are no models available for this part yet.
Overview of 4201-001LF by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119557-001LF | Amphenol Communications Solutions | 10119557-001LF-MILLIPACS GUIDE | |
88976-001LF | Amphenol Communications Solutions | 88976-001LF-CBLCONN MINICOAX METRAL | |
10125705-001LF | Amphenol Communications Solutions | 10125705-001LF-HPCE, MEZZANINE,12P16S |
Price & Stock for 4201-001LF by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4201-001LF
|
Avnet Americas | EMI Filter 10A 200VDC Wire Lead Panel Mount - Bulk (Alt: 4201-001LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6800 | Buy Now | |
Onlinecomponents.com | EMI Filter Pi-Circuit 10A 200VDC Wire Lead Panel Mount RoHS: Compliant |
500 In Stock |
|
$10.2700 / $31.6900 | Buy Now | ||
DISTI #
69090041
|
Verical | EMI Filter Pi-Circuit 10A 200VDC Wire Lead Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 2325 | Americas - 485 |
|
$29.5882 / $39.7616 | Buy Now | |
DISTI #
4201-001LF
|
Richardson RFPD | EMI LOW PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
4201-001LF
|
Avnet Abacus | (Alt: 4201-001LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | EMI Filter Pi-Circuit 10A 200VDC Wire Lead Panel Mount RoHS: Compliant |
500 In Stock |
|
$10.2700 / $31.6900 | Buy Now |
CAD Models for 4201-001LF by CTS Corporation
Part Data Attributes for 4201-001LF by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
32 Weeks
|
Samacsys Manufacturer
|
CTS
|
Additional Feature
|
PI-TYPE CIRCUIT; WITH SILVER PLATED HEX NUT AND LOCK WASHER
|
Capacitance
|
1500 µF
|
Filter Type
|
DATA LINE FILTER
|
Insertion Loss-Max
|
70 dB
|
Insulation Resistance-Min
|
10000 MΩ
|
JESD-609 Code
|
e4
|
Mounting Type
|
PANEL MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
125 °C
|
Rated Current
|
10 A
|
Rated Voltage
|
100 V
|
Terminal Finish
|
SILVER
|
Alternate Parts for 4201-001LF
This table gives cross-reference parts and alternative options found for 4201-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4201-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4201-035 | Data Line Filter, 1 Function(s), 100V, 10A, | CTS Corporation | 4201-001LF vs 4201-035 |
4201-022 | Data Line Filter, 1 Function(s), 100V, 10A, | CTS Corporation | 4201-001LF vs 4201-022 |
4201-034LF | Data Line Filter, 1 Function(s), 100V, 10A, | CTS Corporation | 4201-001LF vs 4201-034LF |
4201-017 | Data Line Filter, 1 Function(s), 100V, 10A, | CTS Corporation | 4201-001LF vs 4201-017 |
4201-017LF | Data Line Filter, 1 Function(s), 100V, 10A, | CTS Corporation | 4201-001LF vs 4201-017LF |
4201-034 | Data Line Filter, 1 Function(s), 100V, 10A, | CTS Corporation | 4201-001LF vs 4201-034 |
4201-032 | Data Line Filter, 1 Function(s), 100V, 10A, | CTS Corporation | 4201-001LF vs 4201-032 |
4201-049LF | Data Line Filter, 1 Function(s), 100V, 10A, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 4201-001LF vs 4201-049LF |