4201-001LF
vs
4201-035
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
32 Weeks
|
|
Samacsys Manufacturer |
CTS
|
|
Additional Feature |
PI-TYPE CIRCUIT; WITH SILVER PLATED HEX NUT AND LOCK WASHER
|
|
Capacitance |
1500 µF
|
1500 µF
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Insertion Loss-Max |
70 dB
|
70 dB
|
Insulation Resistance-Min |
10000 MΩ
|
|
JESD-609 Code |
e4
|
e4
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Rated Current |
10 A
|
10 A
|
Rated Voltage |
100 V
|
100 V
|
Terminal Finish |
SILVER
|
Gold (Au)
|
Base Number Matches |
1
|
1
|
Diameter |
|
4.5815 mm
|
Length |
|
8.7955 mm
|
|
|
|
Compare 4201-001LF with alternatives
Compare 4201-035 with alternatives