Part Details for 41TB5-3 by Honeywell Sensing and Control
Results Overview of 41TB5-3 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
41TB5-3 Information
41TB5-3 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 41TB5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4417858
|
Farnell | SNAP ACTING-LIMIT SWITCH RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 12 |
|
$293.2686 / $308.4390 | Buy Now |
DISTI #
2266-41TB5-3-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 125V Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$223.3500 / $236.4900 | Buy Now |
DISTI #
480-4260-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 125V Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
37040266
|
Verical | Switch Snap Action N.O./N.C. 4PDT Pin Plunger 10A 250VAC 372.85VA 10N Screw Mount Solder RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$209.4400 / $221.7700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Specialty Large Basic Switches: TB Miniature Series, Double Pole Double Throw Double B... more RoHS: Compliant |
14 Partner Stock |
|
$94.0400 / $216.1000 | Buy Now |
Part Details for 41TB5-3
41TB5-3 CAD Models
41TB5-3 Part Data Attributes
|
41TB5-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
41TB5-3
Honeywell Sensing and Control
Snap Acting/Limit Switch, 4PDT, Momentary, 2.03mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.03 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 22.23 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 31.75 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 10.01 N | |
Operating Temperature-Max | 149 °C | |
Pre-Travel-Max | 1.78 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |