Part Details for 41SM28-H2 by Honeywell Sensing and Control
Results Overview of 41SM28-H2 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
41SM28-H2 Information
41SM28-H2 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 41SM28-H2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41SM28-H2-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 250V Min Qty: 200 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5669 | Buy Now |
DISTI #
785-41SM28-H2
|
Mouser Electronics | Basic / Snap Action Switches basic SW SPDT 11A 250Vac pin plung act RoHS: Compliant | 0 |
|
$15.5500 | Order Now |
DISTI #
71274753
|
RS | Subminiature Switch | Honeywell 41SM28-H2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2600 | RFQ |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 11 A 125/250 ... more RoHS: Compliant | 0 |
|
$13.3100 / $27.8700 | Buy Now |
Part Details for 41SM28-H2
41SM28-H2 CAD Models
41SM28-H2 Part Data Attributes
|
41SM28-H2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
41SM28-H2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.89mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.89 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 11A@250VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Pre-Travel-Max | 0.76 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |