Part Details for 41LP by LSI Corporation
Overview of 41LP by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 41LP
41LP CAD Models
41LP Part Data Attributes
|
41LP
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
41LP
LSI Corporation
Line Driver, 1 Func, 4 Driver, BIPolar, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGERE SYSTEMS INC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT-IN LINE TERMINATION; PSEUDO-ECL OUTPUT | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | ESDI | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.8 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 4.5 ns |
Alternate Parts for 41LP
This table gives cross-reference parts and alternative options found for 41LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDGLA16P | Line Driver, 4 Func, 4 Driver, BICMOS, PDIP16, PLASTIC, DIP-16 | LSI Corporation | 41LP vs BDGLA16P |
MC3487D | DUAL LINE DRIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | 41LP vs MC3487D |
DS26C31TN | CMOS Quad TRI-STATE Differential Line Drivers 16-PDIP -40 to 85 | Texas Instruments | 41LP vs DS26C31TN |
SNJ55ALS195J | Quadruple Differential Line Receiver 16-CDIP -55 to 125 | Texas Instruments | 41LP vs SNJ55ALS195J |
5962-7802301M2A | Quadruple Differential Line Driver 20-LCCC -55 to 125 | Texas Instruments | 41LP vs 5962-7802301M2A |
SN65LVDT32AD | High-Speed Differential Receivers 16-SOIC -40 to 85 | Texas Instruments | 41LP vs SN65LVDT32AD |
MAX3042BESE | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | 41LP vs MAX3042BESE |
DS26C32ATN/NOPB | QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 41LP vs DS26C32ATN/NOPB |
MAX3093EEUE-T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | 41LP vs MAX3093EEUE-T |
5962-9164001MFA | CMOS Quad Differential Line Receivers 16-CFP -55 to 125 | Texas Instruments | 41LP vs 5962-9164001MFA |