Datasheets
418P18392JG3 by: Cornell Dubilier Electronics Inc

Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED

Part Details for 418P18392JG3 by Cornell Dubilier Electronics Inc

Overview of 418P18392JG3 by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 418P18392JG3

418P18392JG3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

418P18392JG3 Part Data Attributes

418P18392JG3 Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
418P18392JG3 Cornell Dubilier Electronics Inc Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.018 µF
Capacitor Type FILM CAPACITOR
Diameter 8.4 mm
Dielectric Material POLYESTER
JESD-609 Code e3
Length 17.8 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Alternate Parts for 418P18392JG3

This table gives cross-reference parts and alternative options found for 418P18392JG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 418P18392JG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
418P18392JG1 Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P18392JG3 vs 418P18392JG1
418P18392JB2 Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P18392JG3 vs 418P18392JB2
418P18392JA2 Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P18392JG3 vs 418P18392JA2
418P18392JH3 Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P18392JG3 vs 418P18392JH3
418P18392JB1 Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P18392JG3 vs 418P18392JB1
418P18392JD3 Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P18392JG3 vs 418P18392JD3
418P18392JB3 Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P18392JG3 vs 418P18392JB3
418P18392JH1 Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P18392JG3 vs 418P18392JH1
418P18392JG2 Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P18392JG3 vs 418P18392JG2
418P18392JA3 Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P18392JG3 vs 418P18392JA3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 418P18392JG3 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 418P18392JG3 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 418P18392JG3 would you like to use for your alert(s)?
  • Please alert me when 418P18392JG3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 418P18392JG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 418P18392JG3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 418P18392JG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 418P18392JG3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 418P18392JG3 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: