Part Details for 418P18392JH1 by Cornell Dubilier Electronics Inc
Overview of 418P18392JH1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 418P18392JH1
418P18392JH1 CAD Models
418P18392JH1 Part Data Attributes
|
418P18392JH1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
418P18392JH1
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 8.4 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 418P18392JH1
This table gives cross-reference parts and alternative options found for 418P18392JH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 418P18392JH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
418P18392JG1 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 418P18392JH1 vs 418P18392JG1 |
418P18392JG3 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 418P18392JH1 vs 418P18392JG3 |
418P18392JB2 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 418P18392JH1 vs 418P18392JB2 |
418P18392JA2 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 418P18392JH1 vs 418P18392JA2 |
418P18392JH3 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 418P18392JH1 vs 418P18392JH3 |
418P18392JB1 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 418P18392JH1 vs 418P18392JB1 |
418P18392JD3 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 418P18392JH1 vs 418P18392JD3 |
418P18392JB3 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 418P18392JH1 vs 418P18392JB3 |
418P18392JG2 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 418P18392JH1 vs 418P18392JG2 |
418P18392JA3 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 418P18392JH1 vs 418P18392JA3 |