-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41682-0004
Molex
Buy Now
Datasheet
|
Compare Parts:
41682-0004
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARISED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 41682-0004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41682-0004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41672-0051 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 41682-0004 vs 41672-0051 |
3-644629-5 | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 41682-0004 vs 3-644629-5 |
647134-5 | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 41682-0004 vs 647134-5 |
42472-0302 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 41682-0004 vs 42472-0302 |
26-64-5061 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 41682-0004 vs 26-64-5061 |
42492-0420 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 41682-0004 vs 42492-0420 |
2-647141-5 | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 41682-0004 vs 2-647141-5 |
644762-5 | CONNECTOR, 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 41682-0004 vs 644762-5 |
41790-0040 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 41682-0004 vs 41790-0040 |
2-647133-5 | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 41682-0004 vs 2-647133-5 |