41672-0051
Molex
Description: Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal

Overview of 41672-0051 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Robotics and Drones

CAD Models for 41672-0051 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 41672-0051 by Molex

41672-0051
Molex
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN (200) OVER COPPER
Contact Finish Termination
TIN (200) OVER COPPER
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. 41672-0051
    Molex
    Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
    VS

Alternate Parts for 41672-0051

This table gives cross-reference parts and alternative options found for 41672-0051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41672-0051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3-644629-5 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 41672-0051 vs 3-644629-5
647134-5 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 41672-0051 vs 647134-5
42472-0302 Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex 41672-0051 vs 42472-0302
26-64-5061 Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex 41672-0051 vs 26-64-5061
42492-0420 Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex 41672-0051 vs 42492-0420
2-647141-5 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 41672-0051 vs 2-647141-5
644762-5 CONNECTOR, 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 41672-0051 vs 644762-5
41790-0040 Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex 41672-0051 vs 41790-0040
2-647133-5 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 41672-0051 vs 2-647133-5
41682-0004 Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex 41672-0051 vs 41682-0004

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 41672-0051 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 41672-0051 by Molex

  • Please alert me when 41672-0051 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 41672-0051 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 41672-0051 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 41672-0051 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 41672-0051.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 41672-0051 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: