Part Details for CWR-227-40-0000 by CW Industries
Overview of CWR-227-40-0000 by CW Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR-227-40-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKC40G-ND
|
DigiKey | CONN RCPT 40POS IDC GOLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1653 In Stock |
|
$4.6096 / $7.9000 | Buy Now |
DISTI #
629-CWR-227-40-0000
|
Mouser Electronics | Headers & Wire Housings IDC Commercial Socket RoHS: Compliant | 0 |
|
$4.6000 / $7.8900 | Order Now |
DISTI #
72072919
|
RS | Rectangular Connector, Female, CWR, Polarizing Key, No Strain Relief,40 Position | CW Industries CWR-227-40-0000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7300 / $7.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$4.2300 / $6.4200 | Buy Now |
DISTI #
000000000005830177
|
Sager | Headers & Wire Housings IDC Commercial Socket Min Qty: 1 | 0 |
|
$4.7600 / $5.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 In Stock |
|
$4.2300 / $6.4200 | Buy Now |
Part Details for CWR-227-40-0000
CWR-227-40-0000 CAD Models
CWR-227-40-0000 Part Data Attributes
|
CWR-227-40-0000
CW Industries
Buy Now
Datasheet
|
Compare Parts:
CWR-227-40-0000
CW Industries
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CW Industries | |
Body Breadth | 0.24 inch | |
Body Length | 2.177 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED RIB | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for CWR-227-40-0000
This table gives cross-reference parts and alternative options found for CWR-227-40-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR-227-40-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
414-87-240-41-134101 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | PRECI-DIP SSA | CWR-227-40-0000 vs 414-87-240-41-134101 |
499-10-240-10-007000 | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Mill-Max Mfg Corp | CWR-227-40-0000 vs 499-10-240-10-007000 |
410-87-240-41-105101 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | PRECI-DIP SSA | CWR-227-40-0000 vs 410-87-240-41-105101 |
2044-2X20TR | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | CWR-227-40-0000 vs 2044-2X20TR |
M80-4S14005 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, M2x0.4, Black Insulator | Harwin | CWR-227-40-0000 vs M80-4S14005 |
50576-1096F | Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Amphenol FCi | CWR-227-40-0000 vs 50576-1096F |
223714-3 | Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | CWR-227-40-0000 vs 223714-3 |
FCN-215Q040-G/A | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Plug | FUJITSU Limited | CWR-227-40-0000 vs FCN-215Q040-G/A |
IC1A-40RD-1.27SH(52) | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | Hirose Electric Co Ltd | CWR-227-40-0000 vs IC1A-40RD-1.27SH(52) |
BLSMD22-0408U | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | CWR-227-40-0000 vs BLSMD22-0408U |