There are no models available for this part yet.
Overview of 413I2150DQM1M by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 413I2150DQM1M by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R413I2150DQM1M
|
TTI | Safety Capacitors .015UF 300V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.0920 / $0.1210 | Buy Now |
CAD Models for 413I2150DQM1M by KEMET Corporation
Part Data Attributes for 413I2150DQM1M by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
300 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Reference Standard
|
AEC-Q200, CQC, CUL, ENEC, UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for 413I2150DQM1M
This table gives cross-reference parts and alternative options found for 413I2150DQM1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 413I2150DQM1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
474I21504001M | Film Capacitor, | KEMET Corporation | 413I2150DQM1M vs 474I21504001M |
474I21505001M | Film Capacitor, | KEMET Corporation | 413I2150DQM1M vs 474I21505001M |
413I215000M1M | Film Capacitor | KEMET Corporation | 413I2150DQM1M vs 413I215000M1M |
R474I2150JB01M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 413I2150DQM1M vs R474I2150JB01M |
F881BC153M300ALR0L | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 413I2150DQM1M vs F881BC153M300ALR0L |
R413I2150JMM1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 413I2150DQM1M vs R413I2150JMM1M |
F881BC153M300C | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 413I2150DQM1M vs F881BC153M300C |
474I215000A1M | Film Capacitor | KEMET Corporation | 413I2150DQM1M vs 474I215000A1M |
R413I2150JBM1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 413I2150DQM1M vs R413I2150JBM1M |
F881BC153M300A | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 413I2150DQM1M vs F881BC153M300A |