-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 7120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC3404
|
Newark | .015Uf 300V |Kemet F881BC153M300C RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 | Buy Now |
DISTI #
399-F881BC153M300C-ND
|
DigiKey | CAP FILM 0.015UF 20% 1KVDC RAD Min Qty: 1 Lead time: 25 Weeks Container: Bag |
3799 In Stock |
|
$0.1917 / $0.7700 | Buy Now |
DISTI #
80-F881BC153M300C
|
Mouser Electronics | Safety Capacitors 300vac 0.015uF 20% LS 15mm RoHS: Compliant | 3767 |
|
$0.1900 / $0.5200 | Buy Now |
DISTI #
V36:1790_09046566
|
Arrow Electronics | Cap Film Suppression Y2 0.015uF 1000VDC/300VAC PP 20%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2216 | Americas - 1404 |
|
$0.1813 | Buy Now |
DISTI #
63338782
|
Verical | Cap Film Suppression Y2 0.015uF 1000VDC/300VAC PP 20%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bag RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2216 | Americas - 1404 |
|
$0.1813 | Buy Now |
DISTI #
F881BC153M300C
|
TTI | Safety Capacitors 300vac 0.015uF 20% LS 15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1910 / $0.1960 | Buy Now |
DISTI #
F881BC153M300C
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
F881BC153M300C
|
Avnet Abacus | Safety Capacitor, 0.015 uF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F881BC153M300C) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F881BC153M300C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F881BC153M300C
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 7120, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for F881BC153M300C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F881BC153M300C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
474I215040A1M | Film Capacitor | KEMET Corporation | F881BC153M300C vs 474I215040A1M |
474I21505001M | Film Capacitor, | KEMET Corporation | F881BC153M300C vs 474I21505001M |
474I2150DQA1M | Film Capacitor | KEMET Corporation | F881BC153M300C vs 474I2150DQA1M |
474I215000A1M | Film Capacitor | KEMET Corporation | F881BC153M300C vs 474I215000A1M |
474I2150JEA1M | Film Capacitor | KEMET Corporation | F881BC153M300C vs 474I2150JEA1M |
R474I2150JE01M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F881BC153M300C vs R474I2150JE01M |
413I2150JMM1M | Film Capacitor | KEMET Corporation | F881BC153M300C vs 413I2150JMM1M |
474I2150CK01M | Film Capacitor, | KEMET Corporation | F881BC153M300C vs 474I2150CK01M |
474I2150JB01M | Film Capacitor, | KEMET Corporation | F881BC153M300C vs 474I2150JB01M |
F881BC153M300L | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | F881BC153M300C vs F881BC153M300L |