Part Details for 413-2-017-0-NFX-XT0 by MPE-Garry GmbH
Overview of 413-2-017-0-NFX-XT0 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 413-2-017-0-NFX-XT0
413-2-017-0-NFX-XT0 CAD Models
413-2-017-0-NFX-XT0 Part Data Attributes
|
413-2-017-0-NFX-XT0
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
413-2-017-0-NFX-XT0
MPE-Garry GmbH
Board Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.352 inch | |
Body Length | 1.35 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 17 |
Alternate Parts for 413-2-017-0-NFX-XT0
This table gives cross-reference parts and alternative options found for 413-2-017-0-NFX-XT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 413-2-017-0-NFX-XT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPH262T | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 413-2-017-0-NFX-XT0 vs MPH262T |
SPHD850-PT3102GGF-0650-0200 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | MMT Corp | 413-2-017-0-NFX-XT0 vs SPHD850-PT3102GGF-0650-0200 |
10131930-417ULF | Board Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | 413-2-017-0-NFX-XT0 vs 10131930-417ULF |
413-2-017-0-NSX-XR0 | Board Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 413-2-017-0-NFX-XT0 vs 413-2-017-0-NSX-XR0 |
2049-1X17T | Board Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | 413-2-017-0-NFX-XT0 vs 2049-1X17T |
PH2-62-TA-SMT-P-PP-PT | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 413-2-017-0-NFX-XT0 vs PH2-62-TA-SMT-P-PP-PT |
359-2-062-0-F-XS0-2130 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal | MPE-Garry GmbH | 413-2-017-0-NFX-XT0 vs 359-2-062-0-F-XS0-2130 |
STL12-B01-VGT-29U | Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 413-2-017-0-NFX-XT0 vs STL12-B01-VGT-29U |
SPHD1231A-P3102GF-0740-0300-P | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | MMT Corp | 413-2-017-0-NFX-XT0 vs SPHD1231A-P3102GF-0740-0300-P |
SSHSM-117-S-02-H-V | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Major League Electronics | 413-2-017-0-NFX-XT0 vs SSHSM-117-S-02-H-V |