Part Details for 413-2-017-0-NSX-XR0 by MPE-Garry GmbH
Overview of 413-2-017-0-NSX-XR0 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 413-2-017-0-NSX-XR0
413-2-017-0-NSX-XR0 CAD Models
413-2-017-0-NSX-XR0 Part Data Attributes
|
413-2-017-0-NSX-XR0
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
413-2-017-0-NSX-XR0
MPE-Garry GmbH
Board Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.352 inch | |
Body Length | 1.35 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 17 |
Alternate Parts for 413-2-017-0-NSX-XR0
This table gives cross-reference parts and alternative options found for 413-2-017-0-NSX-XR0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 413-2-017-0-NSX-XR0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HPH2A62SGASMT | Adam Technologies Inc | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | 413-2-017-0-NSX-XR0 vs HPH2A62SGASMT |
DPH-2-62-U-.250/SMT/.300 | Adam Technologies Inc | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | 413-2-017-0-NSX-XR0 vs DPH-2-62-U-.250/SMT/.300 |
SSHSM-117-S-02-GT-V | Major League Electronics | Check for Price | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug | 413-2-017-0-NSX-XR0 vs SSHSM-117-S-02-GT-V |
STL12-B02-VGT-29U | MPE-Garry GmbH | Check for Price | Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | 413-2-017-0-NSX-XR0 vs STL12-B02-VGT-29U |
SPHD850-PT3102GGFT-0650-0200 | MMT Corp | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | 413-2-017-0-NSX-XR0 vs SPHD850-PT3102GGFT-0650-0200 |
413-2-017-0-NFX-XT0 | MPE-Garry GmbH | Check for Price | Board Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking | 413-2-017-0-NSX-XR0 vs 413-2-017-0-NFX-XT0 |
HPH2-B-62-SGA-SMT-PP-T/RA11056 | Adam Technologies Inc | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | 413-2-017-0-NSX-XR0 vs HPH2-B-62-SGA-SMT-PP-T/RA11056 |
10131930-517ULF | Amphenol FCi | Check for Price | Board Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | 413-2-017-0-NSX-XR0 vs 10131930-517ULF |
69108-029 | Amphenol FCi | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle | 413-2-017-0-NSX-XR0 vs 69108-029 |
BPS01-62-A-0-A | Wave Tech Co Ltd | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | 413-2-017-0-NSX-XR0 vs BPS01-62-A-0-A |