Part Details for 412SX21T by Honeywell Sensing and Control
Overview of 412SX21T by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 412SX21T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B8356
|
Newark | Microswitch, Pin Plunger, Spdt, 1A 125V, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:1A, Contact Voltage Dc Nom:30Vdc, Switch Case:Phenolicrohs Compliant: Yes |Honeywell 412SX21T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$31.9000 / $38.0700 | Buy Now |