Part Details for 411SM1-H58 by Honeywell Sensing and Control
Overview of 411SM1-H58 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 411SM1-H58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W2421
|
Newark | Subminiature Basic Switch |Honeywell 411SM1-H58 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5100 | Buy Now |
DISTI #
480-411SM1-H58-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8994 | Buy Now |
DISTI #
785-411SM1-H58
|
Mouser Electronics | Basic / Snap Action Switches SUBMINI SW SPDT 5A 30VDC PLUNGER PC PIN RoHS: Compliant | 0 |
|
$17.8900 | Order Now |
DISTI #
71274742
|
RS | Subminiature Switch | Honeywell 411SM1-H58 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9100 | RFQ |
|
Onlinecomponents.com | Snap Action Switch - SPDT - On-Mom - 5A, 250VAC/30VDC - Round (Pin Plunger) Actuator - Splash Proof - Quick Connect 0.058" (Round) - Chassis Mount. RoHS: Compliant |
36 In Stock |
|
$21.7800 / $37.3800 | Buy Now |
|
Master Electronics | Snap Action Switch - SPDT - On-Mom - 5A, 250VAC/30VDC - Round (Pin Plunger) Actuator - Splash Proof - Quick Connect 0.058" (Round) - Chassis Mount. RoHS: Compliant |
36 In Stock |
|
$21.7800 / $37.3800 | Buy Now |
Part Details for 411SM1-H58
411SM1-H58 CAD Models
411SM1-H58 Part Data Attributes
|
411SM1-H58
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
411SM1-H58
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |