Part Details for 40HFL40S02 by Vishay Semiconductors
Overview of 40HFL40S02 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 40HFL40S02
40HFL40S02 CAD Models
40HFL40S02 Part Data Attributes
|
40HFL40S02
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
40HFL40S02
Vishay Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-5 | |
Package Description | O-MUPM-D1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 40HFL40S02
This table gives cross-reference parts and alternative options found for 40HFL40S02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40HFL40S02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3903 | DIODE 20 A, 400 V, SILICON, RECTIFIER DIODE, Rectifier Diode | IXYS UK Westcode | 40HFL40S02 vs 1N3903 |
40HFL40S05 | Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Semiconductors | 40HFL40S02 vs 40HFL40S05 |
1N3903 | Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon | Semicon Components Inc | 40HFL40S02 vs 1N3903 |
1N3903 | Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, DO-5, | Advanced Semiconductor Inc | 40HFL40S02 vs 1N3903 |
40HFL40S05 | Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | 40HFL40S02 vs 40HFL40S05 |
BYX65-300 | 30A, 300V, SILICON, RECTIFIER DIODE | STMicroelectronics | 40HFL40S02 vs BYX65-300 |
BYX30-400R | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 14A, Silicon | YAGEO Corporation | 40HFL40S02 vs BYX30-400R |
40HFL40S05 | Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | 40HFL40S02 vs 40HFL40S05 |
1N3903 | Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, | IXYS Corporation | 40HFL40S02 vs 1N3903 |