40IMX15-24-24-8
Description: DC-DC Regulated Power Supply Module, 2 Output, 16.8W, Hybrid, Module-9

Overview of 40IMX15-24-24-8 by Melcher Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Security and Surveillance Internet of Things (IoT) Industrial Automation Computing and Data Storage Smart Cities Electronic Manufacturing Telecommunications Communication and Networking

CAD Models for 40IMX15-24-24-8 by Melcher Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 40IMX15-24-24-8 by Melcher Inc

40IMX15-24-24-8
Melcher Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MELCHER
Package Description
Module-9
Reach Compliance Code
unknown
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
16.8 V
Input Voltage-Nom
40 V
JESD-30 Code
R-PDMA-P9
Number of Functions
1
Number of Outputs
2
Number of Terminals
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
24.2 V
Output Voltage-Min
23.8 V
Output Voltage-Nom
24 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
16.8 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. 40IMX15-24-24-8
    Melcher Inc
    DC-DC Regulated Power Supply Module, 2 Output, 16.8W, Hybrid, Module-9
    VS

Alternate Parts for 40IMX15-24-24-8

This table gives cross-reference parts and alternative options found for 40IMX15-24-24-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40IMX15-24-24-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
40IMX15-24-24-8-G DC-DC Regulated Power Supply Module, 2 Output, 16.8W, Hybrid, ROHS COMPLIANT PACKAGE-9/17 Bel Fuse 40IMX15-24-24-8 vs 40IMX15-24-24-8-G
40IMX15-24-24-9-G DC-DC Regulated Power Supply Module, 2 Output, 16.8W, Hybrid, 2 INCH X 1.600 INCH, 10.50 MM HEIGHT, PACKAGE-7 Bel Power Solutions 40IMX15-24-24-8 vs 40IMX15-24-24-9-G
Part Number Description Manufacturer Compare
40IMX15-24-24-8 DC-DC Regulated Power Supply Module, 2 Output, 16.8W, Hybrid, 2 INCH X 1.600 INCH, 10.50 MM HEIGHT, PACKAGE-7 Bel Fuse 40IMX15-24-24-8 vs 40IMX15-24-24-8
40IMX15-24-24-8-G DC-DC Regulated Power Supply Module, 2 Output, 16.8W, Hybrid, ROHS COMPLIANT PACKAGE-9/17 Bel Fuse 40IMX15-24-24-8 vs 40IMX15-24-24-8-G

Related Parts for 40IMX15-24-24-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 40IMX15-24-24-8 by Melcher Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 40IMX15-24-24-8 by Melcher Inc

Select Manufacturer
Which Manufacturer of 40IMX15-24-24-8 would you like to use for your alert(s)?
  • Please alert me when 40IMX15-24-24-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 40IMX15-24-24-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 40IMX15-24-24-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 40IMX15-24-24-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 40IMX15-24-24-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 40IMX15-24-24-8 by Melcher Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: