Part Details for 40C40BE3 by Microsemi Corporation
Overview of 40C40BE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 40C40BE3
40C40BE3 CAD Models
40C40BE3 Part Data Attributes
|
40C40BE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
40C40BE3
Microsemi Corporation
Silicon Controlled Rectifier, 63A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-208AC, TO-65, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 100 mA | |
JEDEC-95 Code | TO-208AC | |
JESD-30 Code | O-MUPM-D2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
RMS On-state Current-Max | 63 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 40C40BE3
This table gives cross-reference parts and alternative options found for 40C40BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40C40BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50RIA40 | Silicon Controlled Rectifier, 80A I(T)RMS, 50000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-208AC, ROHS COMPLIANT, TO-65, 2 PIN | Vishay Intertechnologies | 40C40BE3 vs 50RIA40 |
SKT24/04C | Silicon Controlled Rectifier, 37.68A I(T)RMS, 24000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-208AA | SEMIKRON | 40C40BE3 vs SKT24/04C |
CS65-70D | Silicon Controlled Rectifier, 63A I(T)RMS, 70000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-65, TO-65, 2 PIN | Central Semiconductor Corp | 40C40BE3 vs CS65-70D |
BTW48-400 | 50A, 400V, SCR, TO-48 | STMicroelectronics | 40C40BE3 vs BTW48-400 |
50RIA40 | Silicon Controlled Rectifier, 80A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-208AC, TO-65, 2 PIN | Vishay Semiconductors | 40C40BE3 vs 50RIA40 |
50RIA60 | Silicon Controlled Rectifier, 80A I(T)RMS, 50000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-208AC, TO-65, 2 PIN | International Rectifier | 40C40BE3 vs 50RIA60 |
50RIA60 | Silicon Controlled Rectifier, 80A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-208AC, TO-65, 2 PIN | Vishay Semiconductors | 40C40BE3 vs 50RIA60 |
SF30G13 | Silicon Controlled Rectifier, 47 A, 400 V, SCR | Toshiba America Electronic Components | 40C40BE3 vs SF30G13 |
50RIA60PBF | Silicon Controlled Rectifier, 80A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-208AC, TO-65, 2 PIN | International Rectifier | 40C40BE3 vs 50RIA60PBF |
50RIA40PBF | Silicon Controlled Rectifier, 80A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-208AC, TO-65, 2 PIN | International Rectifier | 40C40BE3 vs 50RIA40PBF |