Part Details for 50RIA40 by Vishay Intertechnologies
Overview of 50RIA40 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 50RIA40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-50RIA40
|
Avnet Americas | Thyristor SCR 400V 1.49KA 3-Pin TO-65 - Bulk (Alt: VS-50RIA40) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3950 / $11.7256 | Buy Now |
Part Details for 50RIA40
50RIA40 CAD Models
50RIA40 Part Data Attributes
|
50RIA40
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
50RIA40
Vishay Intertechnologies
Silicon Controlled Rectifier, 80A I(T)RMS, 50000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-208AC, ROHS COMPLIANT, TO-65, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-65 | |
Package Description | ROHS COMPLIANT, TO-65, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-208AC | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 1250 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 50000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 80 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |