Part Details for 406I35D32M76800 by CTS Corporation
Overview of 406I35D32M76800 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 406I35D32M76800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
406I35D32M76800-ND
|
DigiKey | CRYSTAL 32.7680MHZ 18PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5878 | Buy Now |
DISTI #
406I35D32M76800
|
Avnet Americas | Crystal 32.768MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: 406I35D32M76800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-406I35D32M76800
|
Mouser Electronics | Crystals 32.768MHz 18pF 30ppm -40C +85C RoHS: Compliant | 0 |
|
$0.4730 / $0.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3297 / $0.5082 | Buy Now |
DISTI #
406I35D32M76800
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.3300 / $0.4400 | Buy Now |
DISTI #
406I35D32M76800
|
Avnet Abacus | - Tape and Reel (Alt: 406I35D32M76800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 406I35D32M76800
406I35D32M76800 CAD Models
406I35D32M76800 Part Data Attributes
|
406I35D32M76800
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
406I35D32M76800
CTS Corporation
Parallel - Fundamental Quartz Crystal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6mm x 3.5mm x 1.2mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 406I35D32M76800
This table gives cross-reference parts and alternative options found for 406I35D32M76800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 406I35D32M76800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
407F35D032M7680 | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, | CTS Corporation | 406I35D32M76800 vs 407F35D032M7680 |
407F38D032M7680 | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, | CTS Corporation | 406I35D32M76800 vs 407F38D032M7680 |
SA324327F35GDT | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | 406I35D32M76800 vs SA324327F35GDT |
SA324327F35HDT | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | 406I35D32M76800 vs SA324327F35HDT |
SA324327F35IDT | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | 406I35D32M76800 vs SA324327F35IDT |
407F39D032M7680 | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, | CTS Corporation | 406I35D32M76800 vs 407F39D032M7680 |