There are no models available for this part yet.
Overview of 407F35D032M7680 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 407F35D032M7680 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
774-407F35D032M7680
|
Mouser Electronics | Crystals 32.768MHz 50ppm 18pF -20C +70C RoHS: Compliant | 0 |
|
$0.6230 / $1.2100 | Order Now |
CAD Models for 407F35D032M7680 by CTS Corporation
Part Data Attributes for 407F35D032M7680 by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.60
|
Additional Feature
|
AT CUT
|
Aging
|
3 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
32.768 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
7mm x 5mm x 1.3mm
|
Series Resistance
|
40 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for 407F35D032M7680
This table gives cross-reference parts and alternative options found for 407F35D032M7680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 407F35D032M7680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA324327F35HDT | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | 407F35D032M7680 vs SA324327F35HDT |
407F38D032M7680 | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, | CTS Corporation | 407F35D032M7680 vs 407F38D032M7680 |
SA324327F35GDT | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | 407F35D032M7680 vs SA324327F35GDT |
SA324327F35IDT | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | 407F35D032M7680 vs SA324327F35IDT |
407F39D032M7680 | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, | CTS Corporation | 407F35D032M7680 vs 407F39D032M7680 |