Part Details for 405IXXK40M00000 by CTS Corporation
Overview of 405IXXK40M00000 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 405IXXK40M00000
405IXXK40M00000 CAD Models
405IXXK40M00000 Part Data Attributes
|
405IXXK40M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
405IXXK40M00000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 40MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 405IXXK40M00000
This table gives cross-reference parts and alternative options found for 405IXXK40M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 405IXXK40M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
405CXXK40M00000 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | CTS Corporation | 405IXXK40M00000 vs 405CXXK40M00000 |
SA534F400XXIKT | Parallel - Fundamental Quartz Crystal, 40MHz Nom | CTS Corporation | 405IXXK40M00000 vs SA534F400XXIKT |
405DXXK40M00000 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | CTS Corporation | 405IXXK40M00000 vs 405DXXK40M00000 |
SA534400FXXIKT | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | CTS Corporation | 405IXXK40M00000 vs SA534400FXXIKT |