Part Details for SA534F400XXIKT by CTS Corporation
Overview of SA534F400XXIKT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA534F400XXIKT
SA534F400XXIKT CAD Models
SA534F400XXIKT Part Data Attributes
|
SA534F400XXIKT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
SA534F400XXIKT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 40MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT; AEC-Q200 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SA534F400XXIKT
This table gives cross-reference parts and alternative options found for SA534F400XXIKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA534F400XXIKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA534400FXXIKT | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | CTS Corporation | SA534F400XXIKT vs SA534400FXXIKT |
405DXXK40M00000 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | CTS Corporation | SA534F400XXIKT vs 405DXXK40M00000 |
405CXXK40M00000 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | CTS Corporation | SA534F400XXIKT vs 405CXXK40M00000 |
405IXXK40M00000 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | CTS Corporation | SA534F400XXIKT vs 405IXXK40M00000 |