Part Details for 4040B513J501CHWM by Knowles Capacitors
Overview of 4040B513J501CHWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4040B513J501CHWM
4040B513J501CHWM CAD Models
4040B513J501CHWM Part Data Attributes
|
4040B513J501CHWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
4040B513J501CHWM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 4040,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 4040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for 4040B513J501CHWM
This table gives cross-reference parts and alternative options found for 4040B513J501CHWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4040B513J501CHWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4040B513J501NTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 4040, | Knowles Capacitors | 4040B513J501CHWM vs 4040B513J501NTM |
4040B513J501Y | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 4040, | Knowles Capacitors | 4040B513J501CHWM vs 4040B513J501Y |
4040B513J501PHT-HS | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 4040, | Knowles Capacitors | 4040B513J501CHWM vs 4040B513J501PHT-HS |
4040B513J501VHTM | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 4040, | Knowles Capacitors | 4040B513J501CHWM vs 4040B513J501VHTM |
4040B513J501DHW-HS | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 4040, | Knowles Capacitors | 4040B513J501CHWM vs 4040B513J501DHW-HS |
4040B513J501PTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 4040, | Knowles Capacitors | 4040B513J501CHWM vs 4040B513J501PTM |
4040B513J501PH | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 4040, | Knowles Capacitors | 4040B513J501CHWM vs 4040B513J501PH |
4040B513J501NM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 4040, | Knowles Capacitors | 4040B513J501CHWM vs 4040B513J501NM |
4040B513J501VTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 4040, | Knowles Capacitors | 4040B513J501CHWM vs 4040B513J501VTM |
4040B513J501CHM | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 4040, | Knowles Capacitors | 4040B513J501CHWM vs 4040B513J501CHM |