There are no models available for this part yet.
Overview of 4020 by Calculated Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4020A/BEA | Rochester Electronics LLC | 4020A/BEA - Dual marked (M38510/05603BEA) | |
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
MSS4020-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT |
Price & Stock for 4020 by Calculated Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3539-4020-ND
|
DigiKey | MEASURE MASTER PRO, FEET-INCH-FR Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |