401CNQ035
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 35V V(RRM), Silicon, PLASTIC, PRM4, 3 PIN

Overview of 401CNQ035 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 401CNQ035 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 401CNQ035 by Sensitron Semiconductors

401CNQ035
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
PLASTIC, PRM4, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.56 V
JESD-30 Code
R-PUFM-X2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
4140 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
200 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. 401CNQ035
    Sensitron Semiconductors
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 35V V(RRM), Silicon, PLASTIC, PRM4, 3 PIN
    VS

Alternate Parts for 401CNQ035

This table gives cross-reference parts and alternative options found for 401CNQ035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 401CNQ035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
401CNQ035-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, Silicon, GREEN, PLASTIC, PRM4, 2 Sensitron Semiconductors 401CNQ035 vs 401CNQ035-G
Part Number Description Manufacturer Compare
400CNQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 35V V(RRM), Silicon, Microsemi Corporation 401CNQ035 vs 400CNQ035
401CNQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 35V V(RRM), Silicon, Microsemi Corporation 401CNQ035 vs 401CNQ035
400CNQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 35V V(RRM), Silicon, TO-244AB, MODIFIED TO-244AB, 3 PIN Vishay Semiconductors 401CNQ035 vs 400CNQ035
PBYR40035CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 35V V(RRM), Silicon YAGEO Corporation 401CNQ035 vs PBYR40035CT
CPT40035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 35V V(RRM), Silicon, POWER MODULE-2 International Semiconductor Inc 401CNQ035 vs CPT40035
400CNQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 35V V(RRM), Silicon Microchip Technology Inc 401CNQ035 vs 400CNQ035
401CNQ035-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, Silicon, GREEN, PLASTIC, PRM4, 2 Sensitron Semiconductors 401CNQ035 vs 401CNQ035-G

Related Parts for 401CNQ035

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 401CNQ035 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 401CNQ035 by Sensitron Semiconductors

  • Please alert me when 401CNQ035 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 401CNQ035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 401CNQ035 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 401CNQ035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 401CNQ035.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 401CNQ035 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: