Part Details for 400CNQ035 by Microsemi Corporation
Overview of 400CNQ035 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for 400CNQ035
400CNQ035 CAD Models
400CNQ035 Part Data Attributes
|
400CNQ035
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
400CNQ035
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 35V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X2 | |
Non-rep Pk Forward Current-Max | 3000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 200 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 400CNQ035
This table gives cross-reference parts and alternative options found for 400CNQ035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400CNQ035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400CNQ035 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 35V V(RRM), Silicon, PLASTIC, PRM4, 2 PIN | Sensitron Semiconductors | 400CNQ035 vs 400CNQ035 |
400CNQ035 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 35V V(RRM), Silicon, TO-244AB, MODIFIED TO-244AB, 3 PIN | Vishay Semiconductors | 400CNQ035 vs 400CNQ035 |
400CNQ035-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, Silicon, PLASTIC, PRM4, 2 PIN | Sensitron Semiconductors | 400CNQ035 vs 400CNQ035-G |
400CNQ035 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 35V V(RRM), Silicon, TO-244AB, MODIFIED TO-244AB, 3 PIN | International Rectifier | 400CNQ035 vs 400CNQ035 |