Part Details for 400WXA33MEFC16X20 by Rubycon Corporation
Overview of 400WXA33MEFC16X20 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 400WXA33MEFC16X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
400WXA33MEFC16X20-ND
|
DigiKey | CAP ALUM 33UF 20% 400V RADIAL TH Min Qty: 600 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7130 | Buy Now |
DISTI #
232-400WXA33MEFC16X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.6460 / $1.8500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 33uF - 20% - 400VDC - 16mm dia x 20mm - -25 to 105°C RoHS: Compliant | 0 |
|
$0.6140 / $1.9660 | Buy Now |
Part Details for 400WXA33MEFC16X20
400WXA33MEFC16X20 CAD Models
400WXA33MEFC16X20 Part Data Attributes
|
400WXA33MEFC16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400WXA33MEFC16X20
Rubycon Corporation
CAP ALUM 33UF 20% 400V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.628 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 238 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400WXA33MEFC16X20
This table gives cross-reference parts and alternative options found for 400WXA33MEFC16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400WXA33MEFC16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEUED2G330SB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 400WXA33MEFC16X20 vs EEUED2G330SB |
NRB-XS330M400V16X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 400WXA33MEFC16X20 vs NRB-XS330M400V16X20SPF |
400SAW33MEFC16X20 | CAP ALUM 33UF 20% 400V RADIAL | Rubycon Corporation | 400WXA33MEFC16X20 vs 400SAW33MEFC16X20 |
EKLJ401EC3330ML20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 400WXA33MEFC16X20 vs EKLJ401EC3330ML20M |
SH400M0033A7S-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | 400WXA33MEFC16X20 vs SH400M0033A7S-1620 |
400WXA33MRI16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 400WXA33MEFC16X20 vs 400WXA33MRI16X20 |
400BXC33MSG16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 400WXA33MEFC16X20 vs 400BXC33MSG16X20 |
400WXA33MGC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 400WXA33MEFC16X20 vs 400WXA33MGC16X20 |
NRE-WB330M400V16X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 400WXA33MEFC16X20 vs NRE-WB330M400V16X20F |
400WXA33MEFCRI16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 400WXA33MEFC16X20 vs 400WXA33MEFCRI16X20 |