Part Details for 400BXC33MSG16X20 by Rubycon Corporation
Overview of 400BXC33MSG16X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400BXC33MSG16X20
400BXC33MSG16X20 CAD Models
400BXC33MSG16X20 Part Data Attributes
|
400BXC33MSG16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400BXC33MSG16X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400BXC33MSG16X20
This table gives cross-reference parts and alternative options found for 400BXC33MSG16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400BXC33MSG16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400WXA33MCA16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400BXC33MSG16X20 vs 400WXA33MCA16X20 |
NRB-XS330M400V16X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 400BXC33MSG16X20 vs NRB-XS330M400V16X20SP7.5LLF |
400WXA33MGC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 400BXC33MSG16X20 vs 400WXA33MGC16X20 |
NRB-XS330M400V16X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 400BXC33MSG16X20 vs NRB-XS330M400V16X20F1F |
B43851F9336M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 400BXC33MSG16X20 vs B43851F9336M004 |
400SAW33MEFC16X20 | CAP ALUM 33UF 20% 400V RADIAL | Rubycon Corporation | 400BXC33MSG16X20 vs 400SAW33MEFC16X20 |
EKLJ401EC3330ML20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 400BXC33MSG16X20 vs EKLJ401EC3330ML20M |
ESE336M400AM5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 400BXC33MSG16X20 vs ESE336M400AM5AA |
MALREKE05JE233X00K | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | Vishay Roederstein | 400BXC33MSG16X20 vs MALREKE05JE233X00K |
B43821F9336M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 400BXC33MSG16X20 vs B43821F9336M009 |