Part Details for 400TXW120MEFC16X40 by Rubycon Corporation
Results Overview of 400TXW120MEFC16X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
400TXW120MEFC16X40 Information
400TXW120MEFC16X40 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 400TXW120MEFC16X40
400TXW120MEFC16X40 CAD Models
400TXW120MEFC16X40 Part Data Attributes
|
400TXW120MEFC16X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400TXW120MEFC16X40
Rubycon Corporation
CAP ALUM 120UF 20% 400V RADIAL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400TXW120MEFC16X40
This table gives cross-reference parts and alternative options found for 400TXW120MEFC16X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400TXW120MEFC16X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRB-XW121M400V16X40SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | 400TXW120MEFC16X40 vs NRB-XW121M400V16X40SPF |
NRB-XW121M400V16X40SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | 400TXW120MEFC16X40 vs NRB-XW121M400V16X40SP7.5LLF |
400TXW120MEFCCE16X40 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 400TXW120MEFC16X40 vs 400TXW120MEFCCE16X40 |
UPT2G121MHD1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | 400TXW120MEFC16X40 vs UPT2G121MHD1CV |
NRB-XW121M400V16X40RXF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | 400TXW120MEFC16X40 vs NRB-XW121M400V16X40RXF |
UPT2G121MHD | Nichicon Corporation | $2.6030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | 400TXW120MEFC16X40 vs UPT2G121MHD |
400TXW120MEFCCA16X40 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 400TXW120MEFC16X40 vs 400TXW120MEFCCA16X40 |
UPT2G121MHD1CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | 400TXW120MEFC16X40 vs UPT2G121MHD1CM |
NRB-XW121M400V16X40RKF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, | 400TXW120MEFC16X40 vs NRB-XW121M400V16X40RKF |
NRB-XW121M400V16X40F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 400TXW120MEFC16X40 vs NRB-XW121M400V16X40F |